GBC05MMVN

Heilind Number:SULGBC05MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMVN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:10
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMVN

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, SKU GBC05MMVN is a high-performance male connector designed for robust board-to-board or card edge connections. With a compact design of 2 rows and 10 positions, this connector offers seamless integration in various electronic setups. The through-hole termination method ensures secure and reliable connectivity, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is ideal for use in demanding environments. The right-angle orientation and 3.3mm tail length provide versatility in installation. With matte tin termination plating and a connector height of 13.72mm, this connector meets industry standards for quality and performance, making it a trusted choice for your connectivity needs.