GBC05MMWD

Heilind Number:SULGBC05MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMWD
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMWD

Detailed Description

This GBC05MMWD Male Board-to-Board PCB Connector features a sturdy construction with PA9T housing and Phosphor Bronze contacts for reliable performance. With a pitch of 2.54mm (.1in) and clearance hole mount type, it offers easy installation onto circuit boards. The gold-plated contacts ensure optimal conductivity, suitable for high-speed data transmission applications. Supporting an amperage of 3A and voltage up to 700VAC, it meets rigorous electrical requirements. With two rows and ten positions, it provides ample connectivity options. The connector's straight orientation and 3.18mm (.125in) tail length facilitate secure through-hole termination. Operating in a wide temperature range from -65 to 150°C, it guarantees stable operation in diverse environments. Its compact design, with dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained PCB layouts. Suitable for various industries, this connector is a dependable choice for ensuring seamless board-to-board connections.