GBC05MMWN

Heilind Number:SULGBC05MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC05MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC05MMWN
Amperage:3 A
Gender:Male
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC05MMWN

Detailed Description

This PA9T and phosphor bronze male connector, SKU GBC05MMWN, is designed for reliable board-to-board or card edge connections in electronic assemblies. With a pitch of 2.54mm (.1in) and two rows of 10 positions each, it offers a high-density solution for signal transmission. The termination method is through hole, ensuring secure and durable mounting. Contact materials include gold-plated phosphor bronze for optimal conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), makes it ideal for space-constrained environments. The matte tin termination plating enhances solderability. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GBC05MMWN guarantees high performance and longevity.