GBC06DCAD-S189

Heilind Number:SULGBC06DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCAD-S189

Detailed Description

Introducing the GBC06DCADS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power delivery. The two-row, 12-position design with hairpin contacts and right-angle orientation allows for efficient PCB mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in varied industrial settings. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. Trust the GBC06DCADS189 for seamless board-to-board connectivity in your critical electronic systems.