| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DCAD |
GBC06DCAD
| Heilind Number: | SULGBC06DCAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCAD |
| ECAD Model: |
Specifications
Detailed Description
GBC06DCAD features a durable construction of PA9T and Phosphor Bronze, guaranteeing reliable connectivity. With an amperage of 3A and voltage rating of 700VAC, it ensures efficient power transmission. The female connector with two rows and clearance hole mount type offers easy installation. Its gold-plated contacts and hairpin design enhance conductivity, while the matte tin termination plating ensures durability. Operating in a wide temperature range of -65 to 125°C, this right-angle connector is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it accommodates 12 positions with a 2.54mm pitch. Ideal for board-to-board PCB connections, this product is a reliable solution for your connectivity needs.

