| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCAH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCAH-S189 |
GBC06DCAH-S189
| Heilind Number: | SULGBC06DCAH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCAH-S189 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, GBC06DCAH-S189, offers reliable connectivity with its 2.54mm pitch and dual-row design, accommodating 12 positions. Crafted with durable PA9T housing and featuring gold-plated phosphor bronze contacts, it ensures optimal performance even in demanding environments, rated for voltages up to 700VAC. The hairpin contact type and right-angle orientation facilitate secure mating. With a clearance hole mount and thru-hole termination method, installation is efficient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte tin termination plating enhances durability. Ideal for high-reliability systems, it excels in aerospace, defense, and industrial settings.

