| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCAI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DCAI-S189 |
GBC06DCAI-S189
| Heilind Number: | SULGBC06DCAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DCAI-S189, a high-performance board-to-board PCB connector designed for critical applications. With a sleek right-angle orientation and two rows of 12 female contacts, this connector ensures secure and reliable connectivity in your electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent signal transmission even in demanding environments. The threaded mount type and through-hole termination method provide sturdy attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for industrial and aerospace use. With a pitch of 2.54mm and a tail length of 2.54mm, it offers easy installation and optimal space utilization. Trust the GBC06DCAI-S189 for your mission-critical connectivity needs.

