GBC06DCAI

Heilind Number:SULGBC06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCAI

Detailed Description

This high-performance board-to-board PCB connector, SKU GBC06DCAI, is designed for critical applications requiring durability and reliability. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows of hairpin contacts, offers secure mating in right-angle orientation. Its threaded mount and thru-hole termination method provide robust mechanical stability. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With 12 positions and a 2.54mm pitch, it enables precise connections. The matte tin termination plating enhances solderability. At 15.49mm height and 9.4mm width, it's compact yet efficient. Ideal for aerospace, defense, and industrial applications, this connector guarantees dependable performance in mission-critical systems.