GBC06DCAN-S189

Heilind Number:SULGBC06DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCAN-S189

Detailed Description

GBC06DCAN-S189 is a high-reliability female PCB connector designed for demanding applications. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable performance in power-intensive setups. The Hairpin contact type and Right Angle orientation facilitate easy and secure connections, ideal for tight spaces. Boasting 12 positions and a termination method of Thru Hole with Matte Tin plating, it guarantees stable and efficient board-to-board or card edge connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. A crucial component in any high-performance electronic system, the GBC06DCAN-S189 is a reliable choice for professionals in the field.