GBC06DCAN

Heilind Number:SULGBC06DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCAN

Detailed Description

Introducing the GBC06DCAN, a high-performance female connector designed for demanding applications. Featuring PA9T housing and crafted with precision, this connector ensures reliable connectivity. It boasts two rows with a pitch of 2.54mm, perfect for board-to-board connections. The hairpin contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent industry standards. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and no mounting requirement offer flexibility in installation. With 12 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Ideal for use in hi-rel applications, the GBC06DCAN is a top choice for engineers seeking reliable and high-quality connectors.