GBC06DCAS

Heilind Number:SULGBC06DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCAS

Detailed Description

Introducing the GBC06DCAS, a high-performance Board-To-Board PCB Connector designed for reliable and efficient electronic connections. This female connector features two rows with a pitch of 2.54mm, accommodating 12 positions with a 3A amperage rating and 700VAC voltage. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With a side hole mount type and hairpin contact design, it offers secure and stable connections even in demanding applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-restricted PCB layouts. Whether used in industrial machinery, telecommunications, or aerospace systems, the GBC06DCAS guarantees exceptional quality and longevity in every connection. Upgrade your electronic assemblies with this top-of-the-line connector, a crucial component for seamless signal transmission.