GBC06DCAT

Heilind Number:SULGBC06DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCAT

Detailed Description

Introducing the GBC06DCAT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector features two rows of gold-plated, PA9T & phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage rating of 700VAC. With a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The hairpin contact type and right-angle orientation make it ideal for space-constrained applications, while the 2.54mm pitch and 12 positions allow for efficient data transfer. Operating between -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, suits various board layouts. The matte tin termination plating enhances durability. Trust in the GBC06DCAT for robust and efficient board-to-board connections in your projects.