GBC06DCBD-S189

Heilind Number:SULGBC06DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCBD-S189

Detailed Description

Featuring a versatile design, the GBC06DCBD-S189 connector is a reliable choice for board-to-board and card edge connections. Crafted with precision, it boasts a 2.54mm pitch and a right-angle orientation, perfect for efficient PCB integration. The female connector, with two rows and 12 positions, ensures secure mating. With phosphor bronze contacts plated in gold, it guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a high voltage rating of 700VAC, this connector is suitable for diverse applications. Its through-hole termination method and clearance hole mount type streamline installation. The matte tin termination plating further enhances its performance. Whether for industrial machinery or telecommunications systems, the GBC06DCBD-S189 is the epitome of quality and reliability in connectivity solutions.