GBC06DCBH

Heilind Number:SULGBC06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCBH

Detailed Description

This GBC06DCBH connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers efficient power transmission. Designed for female gender, it has two rows with 12 positions and a 2.54mm pitch, facilitating secure connections on PCBs. The clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Its hairpin contact type and right-angle orientation further enhance functionality. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly effective. This connector is ideal for use in hi-rel environments where performance and durability are paramount. Elevate your connectivity solutions with the GBC06DCBH.