GBC06DCBI-S189

Heilind Number:SULGBC06DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCBI-S189

Detailed Description

Experience reliable and efficient connectivity with our GBC06DCBI-S189 PCB connector. Crafted with precision, this female connector features PA9T and phosphor bronze construction, ensuring optimal performance. Operating at 3A and 700VAC, it offers secure power transmission. With two rows of hairpin contacts plated in gold, signal integrity is guaranteed. The threaded mount and thru-hole termination method provide stability in any application. Designed for versatility, it has 12 positions and a pitch of 2.54mm. This right-angle connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin plating, it ensures durability even in harsh environments. Trust in the GBC06DCBIS189 for your high-reliability board-to-board and card edge connection needs.