GBC06DCBI

Heilind Number:SULGBC06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCBI

Detailed Description

Introducing the GBC06DCBI, a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections. Crafted with precision using PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various electronic applications. The female connector, with two rows of 12 hairpin contacts, offers secure mating. Its threaded mounting and through-hole termination method provide stability during assembly. Operating smoothly in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly onto PCBs. Its matte tin termination plating enhances solderability. Ideal for high-speed data transmission and power delivery, the GBC06DCBI is a top choice for engineers seeking quality and reliability in their designs.