GBC06DCBN-S189

Heilind Number:SULGBC06DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCBN-S189

Detailed Description

Introducing the GBC06DCBN-S189, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity even in demanding environments. With a contact pitch of 2.54mm and 12 hairpin contact positions, it offers seamless connectivity for your electronic components. The right-angle orientation and through-hole termination method make installation efficient and secure. Operating at a voltage of 700VAC and with an amperage rating of 3A, it is suitable for a wide range of applications. With a rugged design and an operating temperature range of -65 to 125°C, this connector is built to perform in harsh conditions. Its compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GBC06DCBN-S189 for your connectivity needs in aerospace, defense, and industrial applications.