| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCBN |
GBC06DCBN
| Heilind Number: | SULGBC06DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCBN |
| ECAD Model: |
Specifications
Detailed Description
The GBC06DCBN is a top-of-the-line connector designed for high-performance applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this female connector ensures reliable conductivity under demanding conditions. With two rows of 12 Hairpin contacts, it offers secure connections on a 2.54mm pitch. Suitable for through-hole mounting, it guarantees easy installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is built for durability. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances solderability. Trust in the GBC06DCBN for seamless board-to-board and card edge connections in your electronic assemblies.

