GBC06DCBS

Heilind Number:SULGBC06DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCBS

Detailed Description

Introducing our high-performance board-to-board PCB connector, SKU GBC06DCBS. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity in any electronic setup. Featuring a dual-row design with 12 female terminals, it offers seamless connectivity with a pitch of 2.54mm. The contact material is plated with gold for enhanced durability, while the termination method is through-hole for easy installation. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Its right-angle orientation and side-hole mount type make it versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Trust in the GBC06DCBS for superior connectivity in your PCB projects.