| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCBT-S189 |
GBC06DCBT-S189
| Heilind Number: | SULGBC06DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
This GBC06DCBT-S189 female connector, designed for high reliability applications, features a robust construction of PA9T and phosphor bronze with gold plating. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures secure and efficient power transmission. Its right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method guarantees stable connections. Meeting operating temperature requirements from -65 to 125°C, this connector is suitable for use in a wide range of environments. With 12 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating enhances durability, making it ideal for board-to-board and card edge connections in various electronic devices.

