GBC06DCBT

Heilind Number:SULGBC06DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCBT

Detailed Description

GBC06DCBT features a female board-to-board PCB connector with two rows, designed for high reliability applications. Made with PA9T and Phosphor Bronze, it ensures durability and efficient performance. The contact material is gold-plated, offering excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation facilitate secure connections in tight spaces. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The threaded mount and through-hole termination method ensure easy and reliable installation. With 12 positions and a tail length of 4.57mm, it allows for versatile connectivity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances corrosion resistance. Ideal for demanding industrial and electronic applications, the GBC06DCBT connector delivers exceptional performance and longevity.