GBC06DCCD-S189

Heilind Number:SULGBC06DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCCD-S189

Detailed Description

The GBC06DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 12 positions spread across 2 rows, it offers precise and reliable connectivity. Featuring female gender and right-angle orientation, it is ideal for space-constrained installations. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Rated for 700VAC and 3A, it can handle high power transmission with ease. With a clearance hole mount and through-hole termination method, installation is straightforward. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it versatile for various PCB applications. The matte tin termination plating offers additional protection against corrosion. Overall, the GBC06DCCD-S189 is a reliable and efficient solution for your connectivity needs.