GBC06DCCD

Heilind Number:SULGBC06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCCD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCCD

Detailed Description

Introducing the GBC06DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With its two rows of 12 female terminals, this connector ensures secure and reliable connections in your circuitry. Constructed with PA9T and featuring Phosphor Bronze contacts plated in Gold, it guarantees optimal conductivity and durability. The clearance hole mount type and Thru Hole termination method offer easy installation onto PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Its Hairpin contact type and right-angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Measuring just 9.4mm in width and 15.49mm in height, it's compact yet robust. Trust the GBC06DCCD for efficient and dependable board-to-board connections in aerospace, defense, and industrial applications.