GBC06DCCH-S189

Heilind Number:SULGBC06DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCCH-S189

Detailed Description

GBC06DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. Its 2.54mm pitch and 12 positions with two rows offer ample connectivity options. The Hairpin contact type and Right Angle orientation allow for easy and secure mating. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's clearance hole mount type and thru-hole termination method guarantee convenient installation. With a compact design, measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, this connector, designated as GBC06DCCHS189, is a reliable solution for high-reliability connectivity needs.