| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCCH |
GBC06DCCH
| Heilind Number: | SULGBC06DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCCH |
| ECAD Model: |
Specifications
Detailed Description
The GBC06DCCH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it ensures safe and efficient operation. The gold-plated hairpin contacts provide excellent signal integrity, while the right-angle orientation and 2.54mm pitch allow for space-saving board-to-board connections. With 12 positions and a clearance hole mount type, it offers versatility in design. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it ideal for compact electronic devices. Trust the GBC06DCCH for your high-reliability connector needs.

