| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCCN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGBC06DCCN-S189 |
GBC06DCCN-S189
| Heilind Number: | SULGBC06DCCN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCCN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DCCNS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 12 positions across 2 rows, it offers versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The hairpin contact type and matte tin termination plating further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Trust the GBC06DCCNS189 for secure and efficient board-level connections in your electronic designs.

