GBC06DCCN

Heilind Number:SULGBC06DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCCN

Detailed Description

Introducing the GBC06DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent electrical requirements. The 2-row, 12-position configuration and hairpin contact type offer secure connectivity in tight spaces, while the right-angle orientation allows for efficient PCB mounting. Operating seamlessly in extreme temperatures from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating ensures durability and longevity. With a compact form factor (9.4mm width, 15.49mm height), this connector is perfect for space-constrained designs. Trust the GBC06DCCN for high-reliability connections in aerospace, defense, and industrial applications.