GBC06DCCS-S189

Heilind Number:SULGBC06DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCCS-S189

Detailed Description

The GBC06DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and 12 positions across 2 rows, it offers convenient connectivity. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and side-hole mount type allow for flexible installation. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance requirements. The matte tin termination plating enhances durability. At a height of 15.49mm and a width of 9.4mm, it is compact yet robust. Perfect for industrial and commercial use, the GBC06DCCS-S189 is a reliable solution for your connectivity needs.