GBC06DCCS

Heilind Number:SULGBC06DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCCS

Detailed Description

Introducing our high-performance PA9T and Phosphor Bronze Board to Board PCB Connector, GBC06DCCS. With a sleek right-angle orientation, this female connector boasts 12 positions across two rows, ideal for seamless data transmission. The contact material is gold-plated Phosphor Bronze, ensuring optimal conductivity and durability. Featuring a 2.54mm pitch and 700VAC voltage rating, it guarantees reliable performance in diverse applications. The termination method is through-hole with a tail length of 6.35mm, facilitating easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. Trust in the quality of our GBC06DCCS connector for seamless and efficient connectivity in your electronic systems.