GBC06DCCT-S189

Heilind Number:SULGBC06DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCCT-S189

Detailed Description

The GBC06DCCT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable signal transmission with low contact resistance. With a 2.54mm pitch and 12 positions in a 2-row configuration, it offers versatile connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a high voltage rating of 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. The matte tin termination plating provides enhanced durability. Whether used in aerospace, military, or industrial applications, the GBC06DCCT-S189 delivers exceptional performance and reliability.