GBC06DCCT

Heilind Number:SULGBC06DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCCT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCCT

Detailed Description

Introducing the GBC06DCCT, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector boasts a 3A amperage rating, making it ideal for power and signal transmission. With two rows and a threaded mount type, it ensures secure and stable connections on the board. The gold-plated contact material guarantees excellent conductivity, while the hairpin contact type and right-angle orientation facilitate easy mating. With 12 positions and a voltage rating of 700VAC, it offers versatility and reliability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures durability and longevity. Classified under hi_rel, the GBC06DCCT is a top choice for aerospace, defense, and industrial applications. Upgrade your connectivity with this essential component.