GBC06DCKD-S288

Heilind Number:SULGBC06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCKD-S288

Detailed Description

Introducing the GBC06DCKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of contacts made from durable PA9T and phosphor bronze, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Its straddle orientation and loop bellow contact type offer secure and stable connections, while the card extender termination method and clearance hole mount type provide easy installation. With 12 positions and a tail length of 4.45mm (.175 in), it allows for efficient PCB assembly. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Whether used in aerospace, defense, or industrial applications, the GBC06DCKD-S288 guarantees uncompromising performance. Trust in its quality and durability for all your connectivity needs.