| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCKD |
GBC06DCKD
| Heilind Number: | SULGBC06DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC06DCKD, a high-performance PCB connector designed for optimal signal transfer in demanding applications. This female connector, featuring two rows of 12 contact positions, boasts PA9T housing and Phosphor Bronze contacts with gold plating, ensuring both durability and reliable conductivity. With a clearance hole mount type and through-hole termination method, installation is a breeze. The 2.54mm pitch and 0.61-inch connector height accommodate standard PCB layouts, while the 700VAC voltage rating guarantees safe operation. Rated for use in temperatures ranging from -65 to 125°C, this connector is built for durability. Whether for board-to-board or card edge connections, the GBC06DCKD is the ideal choice for high-reliability electronic systems.

