GBC06DCKH

Heilind Number:SULGBC06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCKH

Detailed Description

Introducing the GBC06DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of twelve female contacts, this connector ensures secure and reliable connections. Crafted with PA9T housing and featuring loop bellow contact type, it offers durability and excellent signal integrity. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for even the harshest environments. Its straight orientation and clearance hole mount type facilitate easy installation. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it conserves space without compromising performance. Ideal for various industrial and electronic applications, the GBC06DCKH is a reliable connectivity solution.