GBC06DCKI-S288

Heilind Number:SULGBC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCKI-S288

Detailed Description

Introducing the GBC06DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial and commercial systems. The female gender and loop bellow contact type, along with 12 positions spread across 2 rows, offer versatile connectivity options. The threaded mount type and card extender termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it offers space-saving benefits without compromising on performance. Trust the GBC06DCKI-S288 for all your board-to-board connection needs.