GBC06DCKI

Heilind Number:SULGBC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCKI

Detailed Description

Introducing the GBC06DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PA9T and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation, along with 12 positions and a pitch of 2.54mm, provide versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and electronic applications. Tested for durability and performance, the GBC06DCKI is a reliable solution for your connectivity needs.