GBC06DCKN-S288

Heilind Number:SULGBC06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCKN-S288

Detailed Description

Introducing the GBC06DCKN-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm, this connector features 12 positions across 2 rows, accommodating intricate circuitry with ease. The female gendered connector is engineered for optimal conductivity, with contacts made of durable phosphor bronze and plated with gold for enhanced signal transmission. Its loop bellow contact type ensures reliable connections, while the straddle orientation allows for efficient PCB mounting. Operating flawlessly in harsh environments, this connector offers a wide temperature range of -65 to 125°C and a maximum voltage of 700 VAC. The termination method of card extender, with matte tin plating, guarantees secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, the GBC06DCKN-S288 is compact yet robust, making it ideal for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with this essential component.