GBC06DCKN

Heilind Number:SULGBC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCKN

Detailed Description

Introducing the GBC06DCKN, a high-performance female PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it meets the demands of various industrial applications. The two-row design with 12 positions and a pitch of 2.54mm allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance even in harsh environments. The straight orientation and no mounting requirement offer easy installation. Tailored for hi-rel environments, this connector is perfect for use in aerospace, defense, and other mission-critical systems. Trust in the GBC06DCKN for seamless and secure PCB connectivity.