GBC06DCKS-S288

Heilind Number:SULGBC06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCKS-S288

Detailed Description

The GBC06DCKS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for demanding industrial applications. The connector has a compact design with two rows of 12 positions each, allowing for efficient PCB layout. Its side hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance and reliability. With matte tin termination plating, it offers excellent solderability. Overall, the GBC06DCKS-S288 is a top choice for high-reliability electronic systems.