GBC06DCKS

Heilind Number:SULGBC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCKS

Detailed Description

GBC06DCKS - This high-performance board-to-board PCB connector, featuring a durable construction of PA9T and phosphor bronze, is designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The female connector with two rows and 12 positions offers secure connectivity. Contact materials of gold-plated phosphor bronze and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and side-hole mount type with through-hole termination method make installation easy. With a compact size of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, this connector is ideal for space-constrained designs in various industries. The loop bellow contact type further enhances its durability. Reliable and efficient, this connector is a vital component for your PCB assembly needs.