GBC06DCKT-S288

Heilind Number:SULGBC06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCKT-S288

Detailed Description

Designed for high-reliability applications, the GBC06DCKT-S288 is a female board-to-board PCB connector featuring PA9T and phosphor bronze construction. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector ensures secure and efficient connectivity. Its contact material, phosphor bronze, plated with gold, guarantees optimal conductivity. The loop bellow contact type and straddle orientation further enhance performance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its termination method using a card extender and matte tin plating offer durability and easy installation. Perfect for demanding applications, the GBC06DCKT-S288 is a top choice for engineers seeking quality connectors.