GBC06DCMD-S288

Heilind Number:SULGBC06DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCMD-S288

Detailed Description

Introducing the GBC06DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and 12 positions, along with a pitch of 2.54mm, offers versatile connectivity options. Its Hairpin contact type with gold plating guarantees excellent signal transmission. The clearance hole mount type and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems. Trust the GBC06DCMD-S288 for secure and durable board-to-board connections in aerospace, defense, and industrial applications.