GBC06DCMD

Heilind Number:SULGBC06DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCMD

Detailed Description

Introducing the GBC06DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 female contacts, this connector ensures reliable and secure connections. Its hairpin contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. The termination method of wire wrap and matte tin plating make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and 3A amperage, this connector is suitable for harsh environments. The straight orientation and clearance hole mount type offer versatility in PCB designs. Measuring at a compact height of .61 inches (15.49mm) and width of .37 inches (9.4mm), it saves space while delivering high performance. Perfect for applications in aerospace, defense, and industrial sectors, the GBC06DCMD ensures the utmost reliability in connectivity.