GBC06DCMH-S288

Heilind Number:SULGBC06DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCMH-S288

Detailed Description

The GBC06DCMH-S288 connector, designed for high reliability applications, features a durable construction of PA9T with Phosphor Bronze contacts plated in Gold. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector offers secure power transmission. Its two rows of Hairpin contact type, spaced at a pitch of 2.54mm, ensure efficient signal transfer. The orientation of the connector is straddle, with 12 positions and a tail length of 13.84mm for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The termination method of Card Extender with Matte Tin plating guarantees reliable connectivity. Measuring at a height of 15.49mm and a width of 9.4mm, this connector is ideal for Board To Board and Card Edge applications. With its robust design and high-performance capabilities, the GBC06DCMH-S288 is a vital component in electronic systems requiring secure and efficient board-to-board connections.