| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC06DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC06DCMH |
GBC06DCMH
| Heilind Number: | SULGBC06DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC06DCMH |
| ECAD Model: |
Specifications
Detailed Description
The GBC06DCMH connector features a robust design, perfect for high-reliability applications. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, it ensures dependable performance even in harsh environments. This female connector, with two rows and twelve positions, offers versatility in PCB connections. Its hairpin contact type, crafted from gold-plated phosphor bronze, guarantees excellent conductivity and durability. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Matte tin termination plating further enhances its longevity. Ideal for board-to-board and card edge connections, the GBC06DCMH is a reliable choice for demanding electronic systems.

