GBC06DCMI-S288

Heilind Number:SULGBC06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCMI-S288

Detailed Description

GBC06DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The female connector has two rows of hairpin contacts, offering 12 positions for secure mating. Its threaded mount and card extender termination method provide sturdy attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures durability. This connector, part of the hi-rel GBC series, is ideal for aerospace, defense, and other mission-critical systems.