GBC06DCMI

Heilind Number:SULGBC06DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCMI

Detailed Description

Introducing the GBC06DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with a rated amperage of 3A and a voltage of 700VAC. The threaded mount type and wire wrap termination method provide secure and efficient installation. With a pitch of 2.54mm and hairpin contact type, it offers 12 positions for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the GBC06DCMI for rugged, high-reliability connections in your next project.