GBC06DCMN

Heilind Number:SULGBC06DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGBC06DCMN

Detailed Description

SKU GBC06DCMN offers a reliable and high-performance solution for board-to-board connections in electronic systems. Featuring PA9T and Phosphor Bronze construction, this female connector ensures durability and efficient signal transmission. With two rows of Hairpin contacts plated in Gold, it guarantees excellent conductivity and resistance to corrosion. The 2.54mm pitch and 12 positions allow for secure and precise mating. Suitable for applications requiring up to 700VAC and 3A current, it meets stringent operational demands. Its straight orientation, no mounting required, and wire-wrap termination method make installation hassle-free. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in diverse environments. Compact at 15.49mm in height and 9.4mm in width, it optimizes space on PCBs without compromising performance. The GBC06DCMN is a dependable choice for demanding industries such as aerospace, telecommunications, and industrial automation.