GBC06DCMS-S288

Heilind Number:SULGBC06DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCMS-S288

Detailed Description

The GBC06DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its 2.54mm pitch, 2-row design with 12 positions and side-hole mount type offer versatile connectivity options. The Hairpin contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. The Matte Tin termination plating ensures secure attachment to PCBs. Whether used in aerospace, defense, or industrial electronics, the GBC06DCMS-S288 guarantees high reliability and performance.