GBC06DCMS

Heilind Number:SULGBC06DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC06DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC06DCMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC06DCMS

Detailed Description

The GBC06DCMS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 positions each, this connector ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The termination method is wire wrap, making installation easy and efficient. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and side hole mount type provide versatility in design. Matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Whether in aerospace, telecommunications, or industrial applications, the GBC06DCMS connector delivers outstanding performance.